|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS23753PW
Manufacturer Part #:

TPS23753PW

Manufacturer:

Description:
Power Switch ICs - POE / LAN Interface and Iso Cnvrtr and Cntrlr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Switch ICs - POE / LAN
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Type: Powered Device - PD
Standard: 802.3at
Current Limit: 450 mA
On Resistance - Max: 1.2 Ohms
Operating Supply Voltage: 0 V to 57 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Duty Cycle - Max: 80 %
Minimum Operating Temperature: - 40 C
Operating Supply Current: 580 uA
Packaging: Tube
Series: TPS23753
Factory Pack Quantity: 90
Unit Weight: 0.002018 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS23753PWR TPS23753PWR Reel In Stock $2.92 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 759
MSP-EXP430G2 Development Boards & Kits - MSP430 1,311
LMC6484IN/NOPB Operational Amplifiers - Op Amps 4,426
LMC7221AIM5/NOPB Analog Comparators 5,124
LMV331IDCKR Analog Comparators 4,001
TPS23753AEVM-001 Power Management IC Development Tools 3
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,626
SI7615ADN-T1-GE3 MOSFET 53,762
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,736,726
W5100 Ethernet ICs 1,564
1010030368 Memory Card Connectors 8,016
1717254-4 DIMM Connectors 3,130
MCP6031T-E/OT Operational Amplifiers - Op Amps 17,738
PDS5100H-13 Schottky Diodes & Rectifiers 5,181
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 318,939
Real Time Availability
Stock:
505 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.21
10:
$2.89
25:
$2.69
50:
$2.55
100:
$2.36
250:
$2.24
500:
$2.01
$1.51

To add to a project, please Log In.

187204987 110563587 162157619 147914401 197847692Alternative Packaging