|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS2114APWG4
Manufacturer Part #:

TPS2114APWG4

Manufacturer:

Description:
Power Switch ICs - Power Distribution Autoswitching Power Mux
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of Outputs: 1 Output
Operating Supply Voltage: 2.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Minimum Operating Temperature: - 40 C
Output Current: 750 mA
Packaging: Tube
Series: TPS2114A
Factory Pack Quantity: 150
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Unit Weight: 0.001411 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS2114APW TPS2114APW Tube In Stock $2.74 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 300
Multiples: 150
Pricing (USD)
300:
$1.91
600:
$1.71
$1.29
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Power Switch ICs - Power Distribution Autoswitching Power Mux

To add to a project, please Log In.

113035426 1479144015-1011-9falseAlternative Packaging