|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS2068DRG4
Manufacturer Part #:

TPS2068DRG4

Manufacturer:

Description:
Power Switch ICs - Power Distribution Current-Ltd Pwr Dist Sw
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of Outputs: 1 Output
Current Limit: 2.1 A
On Resistance - Max: 70 mOhms
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Minimum Operating Temperature: 0 C
Output Current: 1.5 A
Packaging: Reel
Product: USB Current Limited Power Switches
Series: TPS2068
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Side
Unit Weight: 0.002561 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS2068D TPS2068D Tube In Stock $2.19 1
595-TPS2068DR TPS2068DR Reel Non-Stocked Lead-Time 6 Weeks $0.84 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Power Switch ICs - Power Distribution Crnt-Ltd Pwr-Dist Sw

0000000015-1011-9falseAlternative Packaging