|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-PS2051CDBVEVM636
Manufacturer Part #:

TPS2051CDBVEVM-636

Manufacturer:

Description:
Power Management IC Development Tools TPS2051C EVAL MOD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: TPS2051CDBV
Output Voltage: 4.5 V to 5.5 V
Interface Type: USB
Maximum Operating Temperature: + 85 C
Output Current: 500 mA
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM5009MM/NOPB Voltage Regulators - Switching Regulators 7,126
LMC555CN/NOPB Timers & Support Products 2,156
SN74LVC1G00DBVR Logic Gates 10,424
LM7912CT/NOPB Linear Voltage Regulators 742
TPS2041CDBVT Power Switch ICs - Power Distribution 336
ImageMfr. Part #DescriptionStock 
TPS2051CDBVR Power Switch ICs - Power Distribution 2,416
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.00

To add to a project, please Log In.

193712591 119189256 153566726 147914401 178763473 119863353 192564755 197847692 199782503