|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPS2041BD
Manufacturer Part #:

TPS2041BD

Manufacturer:

Description:
Power Switch ICs - Power Distribution Single-Channel Current-Limited
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of Outputs: 1 Output
Current Limit: 1 A
On Resistance - Max: 70 mOhms
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Minimum Operating Temperature: - 40 C
Output Current: 500 mA
Packaging: Tube
Product: USB Current Limited Power Switches
Series: TPS2041B
Factory Pack Quantity: 75
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Side
Unit Weight: 0.002561 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPS2041BDR TPS2041BDR Reel In Stock $1.39 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,277
TPS62162DSGT Voltage Regulators - Switching Regulators 1,273
SN74LS245N Bus Transceivers 2,763
LM324NE3 Operational Amplifiers - Op Amps 4,204
TPS2041BEVM Switch IC Development Tools 3
TPS2041BEVM-292 Switch IC Development Tools 3
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,606
292303-1 USB Connectors 16,897
TPS54360DDA Voltage Regulators - Switching Regulators 2,481
LM2937IMP-3.3/NOPB LDO Voltage Regulators 6,626
39-00-0039 Headers & Wire Housings 318,428
43025-0400 Headers & Wire Housings 21,294
43030-0007 Headers & Wire Housings 207,498
SN75240PWR TVS Diode Arrays 3,931
TUSB2046BVFR USB Interface IC 1,048
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 927,354
Real Time Availability
Stock:
659 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.50
10:
$1.27
100:
$1.02
500:
$0.893
$0.736
$0.686
$0.661
$0.611

To add to a project, please Log In.

174777244 180003939 197847692 113035426 172156797 147914401Alternative Packaging