Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPL9201NE4
Manufacturer Part #:

TPL9201NE4

Manufacturer:

Description: Peripheral Drivers & Components - PCIs 8-Channel Relay Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Peripheral Drivers & Components - PCIs
RoHS: RoHS Compliant Details
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-20
Packaging: Tube
Input Voltage Range (Max): 18 V
Maximum Power Dissipation: 1812 mW
Minimum Operating Temperature: - 40 C
Number of Drivers: Octal
Factory Pack Quantity: 20
Supply Current (Max): 0.005 A
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPL9201N TPL9201N TUBE 305 Can Ship Immediately $1.56 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.56
  10: $1.25
  100: $1.00
  500: $0.79
  1,000: $0.725
  2,500: $0.662
  5,000: $0.649
  10,000: $0.615
  25,000: Quote

To add to a project, please Log In.


0000000015-1011-9falseAlternative Packaging