Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPL0202-10MRTER
Manufacturer Part #:

TPL0202-10MRTER

Manufacturer:

Description: Digital Potentiometer ICs 256 Taps,Dual Ch Dig Potentiometer
Silverlight Page 405, Mouser Enhanced Catalog
PDF Page 405, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Temperature Coefficient: 132 PPM / C
Tolerance: 20 %
Number of POTs: Dual
Taps per POT: 256
Wiper Memory: Non Volatile
Digital Interface: SPI
Operating Supply Voltage: - 0.3 V to + 7 V
Supply Current: 1 uA to 5 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-16
Packaging: Reel
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3000
Supply Voltage - Max: 7 V
Supply Voltage - Min: - 0.3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,084 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.66
  10: $2.13
  100: $1.70
  500: $1.34
  1,000: $1.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.13
  6,000: $1.10
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA1664AID
Operational Amplifiers - Op Amps Sound Plus Lo-Pwr ...
Texas Instruments
1: $3.91
BRC1608TR43M6
Fixed Inductors INDCTR BTM-SRF WND 0603 0.43uH 20%
Taiyo Yuden
1: $0.31
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
GRM32ER61C476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.14
LMK325BJ107MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $3.25
TPS7A4901DGNR
Low Dropout Regulators - LDO Vin 3-36V,150mA,High ...
Texas Instruments
1: $2.67
J0011D01BNL
Ethernet & Telecom Connectors 1X1 TAB DOWN W/LEDS
Pulse
1: $8.07
67803-8020
USB Connectors USB MINI-AB RECPT 5P RA SMT W/PEGS
Molex
1: $2.10
GRM32ER61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.82
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
SN65HVD232DR
CAN Interface IC 3.3-V CAN TRANSCEIVER
Texas Instruments
1: $1.70
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
ST1S10PHR
DC/DC Switching Regulators VOLTAGE REGULATOR
STMicroelectronics
1: $2.11
CPC1017NTR
Solid State Relays - PCB Mount 1-Form-A solid stat ...
Clare
1: $0.60
MPZ1608S300A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
RB751S40T1G
Schottky Diodes & Rectifiers 40V 200mW Single
ON Semiconductor
1: $0.24
G05C5K000HB12
Wirewound Resistors - Through Hole 5watt 5Kohms 3%
Vishay/Dale
1: $8.10
KX14-20K5DE
Board to Board & Mezzanine Connectors 20p SMT Rece ...
JAE Electronics
1: $2.92
VLC6045T-4R7M
Fixed Inductors 4.7uH
TDK
1: $0.36


This product is also available in:
105567839