Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPD7S019-15RSVR
Manufacturer Part #:

TPD7S019-15RSVR

Manufacturer:

Description: ESD Suppressors 7-Ch INTEGRATED ESD SOLUTION
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 712, Mouser Enhanced Catalog
PDF Page 712, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
RoHS: RoHS Compliant Details
Channels: 7 Channels
Breakdown Voltage: 9 V
Capacitance: 2.5 pF
Termination Style: SMD/SMT
Package / Case: UQFN-16
Operating Temperature Range: - 40 C to + 85 C
Current Rating: 1 uA
Operating Voltage: 0 V to 5.5 V
Packaging: Reel
Series: TPD7S019
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.92
  10: $0.73
  100: $0.563
  500: $0.435
  1,000: $0.393
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.348
  24,000: $0.335
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116016452 114210194 143781669