|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPD6E05U06RVZR
Manufacturer Part #:

TPD6E05U06RVZR

Manufacturer:

Description:
ESD Suppressors 6-CH lo cap IEC ESD protect diodes
Share |
Manufacturer: Texas Instruments
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 12 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Bidirectional
Number of Channels: 6 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 14 V
Cd - Diode Capacitance: 0.5 pF
Termination Style: SMD/SMT
Package / Case: USON-14
Pd - Power Dissipation: 40 W
Brand: Texas Instruments
Ipp - Peak Pulse Current: 5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: TPD6E05U06
Factory Pack Quantity: 3000
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 953
MSP-EXP430G2 Development Boards & Kits - MSP430 1,853
LM2577T-ADJ/NOPB Voltage Regulators - Switching Regulators 660
CD4052BM96 Multiplexer Switch ICs 6,522
CD74HC123E Monostable Multivibrator 2,606
ImageMfr. Part #DescriptionStock 
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 72,172
MAX4310ESA+ Video Amplifiers 1,389
LQM2HPN2R2MG0L Fixed Inductors 18,185
TXB0102DCUR Translation - Voltage Levels 7,471
IHLP2525BDER6R8M01 Fixed Inductors 2,955
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 199,266
17-250021 USB Connectors 70
46765-2301 HDMI, Displayport & DVI Connectors 2,452
C2012X7R1H105K085AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,980
BAT54WT-7 Schottky Diodes & Rectifiers 5,050
Real Time Availability
Stock:
3,732 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.79
10:
$0.66
100:
$0.426
$0.341
$0.309
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.288
$0.277
$0.266
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117222543 118197562 161292669 165440011 156058099 182343464 123056116 159027753 120070634