|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPD1S414YZR
Manufacturer Part #:

TPD1S414YZR

Manufacturer:

Description:
Power Management Specialized USB Charger OVP Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management Specialized
RoHS: RoHS Compliant Details
Input Voltage Range: - 0.5 to + 30
Input Current: 3.5 A
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: DSBGA-12
Type: USB Charger
Brand: Texas Instruments
Development Kit: TPD1S414EVM
Operating Supply Current: 3.5 A
Operating Supply Voltage: - 0.5 to + 30 V
Packaging: Reel
Product: USB Charger Switches
Series: TPD1S414
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
TPD4E05U06DQAR ESD Suppressors 32,585
TPD2EUSB30ADRTR ESD Suppressors 18,656
SN65HVD231D CAN Interface IC 1,612
TPD4E1U06DCKR ESD Suppressors 3,992
ImageMfr. Part #DescriptionStock 
SN74LVC2T45YZPR Translation - Voltage Levels 6,800
PRG18BB330MB1RB PTC Thermistors 8,418
KMT021 NGJ LHS Tactile Switches 12,230
ESD9B5.0ST5G TVS Diodes - Transient Voltage Suppressors 66,030
MMBF4393LT1G JFET 6,065
B72500D300H60 Varistors 64,723
DF12(3.0)-60DP-0.5V(86) Board to Board & Mezzanine Connectors 1,451
SPM3012T-1R0M Fixed Inductors 2,627
FMB3904 Bipolar Transistors - BJT 5,869
692121030100 USB Connectors 419
Real Time Availability
Stock:
2,752 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.20
10:
$1.02
100:
$0.787
500:
$0.695
$0.549
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.485
$0.467
$0.438
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165440011 128534242 197847692 106889023 147914401 188492425