|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPA6141A2YFFT
Manufacturer Part #:

TPA6141A2YFFT

Manufacturer:

Description:
Audio Amplifiers 25mW Class-G Direct Path St Headph Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio - Load Impedance: 16 Ohm
Product: Headphone Amplifiers
Class: Class-G
Output Power: 0.025 W
Mounting Style: SMD/SMT
Type: 2-Channel Stereo
Package / Case: DSBGA-16
THD plus Noise: 0.0025 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Maximum Operating Temperature: + 85 C
Packaging: Reel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 68 dB
Development Kit: TPA6141A2YFFEVM
Gain: 8 dB
Input Type: Differential
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Operating Supply Current: 6.8 mA
Output Type: 2-Channel Stereo
Pd - Power Dissipation: 1.25 W
PSRR - Power Supply Rejection Ratio: 105 dB
Series: TPA6141A2
Factory Pack Quantity: 250
Supply Type: Single
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPA6141A2YFFR TPA6141A2YFFR Reel In Stock $1.99 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.38
10:
$2.14
25:
$1.98
50:
$1.92
100:
$1.72
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$1.62
500:
$1.41
$1.01
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142670615 144404934 147914401 185974183 197847692 126393389 142906899 173352849Alternative Packaging