|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPA6136A2YFFT
Manufacturer Part #:

TPA6136A2YFFT

Manufacturer:

Description:
Audio Amplifiers 25mW DirectPath St Headphone Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio - Load Impedance: 16 Ohm
Product: Headphone Amplifiers
Class: Class-AB
Output Power: 0.025 W
Mounting Style: SMD/SMT
Type: 2-Channel Stereo
Package / Case: DSBGA-16
THD plus Noise: 0.025 %
Supply Voltage - Max: 2.3 V
Supply Voltage - Min: 5.5 V
Maximum Operating Temperature: + 85 C
Packaging: Reel
Brand: Texas Instruments
Gain: 6.02 dB
Ib - Input Bias Current: -
Input Type: Differential
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Operating Supply Current: 2.2 mA
Output Current: 0.001 mA
Output Type: 2-Channel Stereo
Pd - Power Dissipation: 1250 mW
PSRR - Power Supply Rejection Ratio: 100 dB
Series: TPA6136A2
Factory Pack Quantity: 250
Supply Type: Single
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPA6136A2YFFR TPA6136A2YFFR Reel In Stock $1.33 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 250 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.63
10:
$1.46
25:
$1.35
50:
$1.21
100:
$1.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$1.06
500:
$0.941
$0.619
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128062095 126393389 144404934 147914401 185974183 197847692 142906899 173352849Alternative Packaging