|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPA3131D2EVM
Manufacturer Part #:

TPA3131D2EVM

Manufacturer:

Description:
Audio IC Development Tools TPA3131D2 EVAL MOD
Mouser Online Catalog Page 520, Mouser Online Catalog
PDF Page 520, PDF Catalog Page
TPA3131D2EVM Datasheet TPA3131D2EVM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Class D Audio Amplifiers
Tool Is For Evaluation Of: TPA3131D2
Operating Supply Voltage: 26 V
Description/Function: Evaluation module for 7W class-D speaker amplifier
For Use With: TPA3131D2
Operating Supply Current: 3 A
Output Power: 7 W
Packaging: Bulk
Series: TPA3131D2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM1117MPX-ADJ/NOPB LDO Voltage Regulators 15,581
TPD4E001DRLR ESD Suppressors 16,745
SN65HVD233D CAN Interface IC 2,209
MC34063AP Voltage Regulators - Switching Regulators 6,350
TPA3131D2RHBT Audio Amplifiers 253
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,379
CC3200-LAUNCHXL Development Boards & Kits - Wireless 753
ACM2012-900-2P-T002 Common Mode Filters / Chokes 69,181
ZX62R-B-5P USB Connectors 8,013
MAX17504ATP+ Voltage Regulators - Switching Regulators 1,126
8191 Terminals 4,682
C1S 750 Surface Mount Fuses 23,273
MCP4017T-503E/LT Digital Potentiometer ICs 3,885
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$149.00

To add to a project, please Log In.

153566726 197847692 199782503 112035384 144965998 172457088 178763473 147452088 147914401 148666662 192564755