|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPA3117D2RHBT
Manufacturer Part #:

TPA3117D2RHBT

Manufacturer:

Description:
Audio Amplifiers 10W Filter-Free Stereo Class-D Amp
Mouser Online Catalog Page 518, Mouser Online Catalog
PDF Page 518, PDF Catalog Page
TPA3117D2RHBT Datasheet TPA3117D2RHBT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Audio Amplifiers
Class: Class-D
Output Power: 15 W
Mounting Style: SMD/SMT
Type: 2-Channel Stereo
Package / Case: VQFN-32
THD plus Noise: 0.1 %
Maximum Operating Temperature: + 85 C
Packaging: Reel
Development Kit: TPA3117D2EVM
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Operating Supply Current: 25 mA
PSRR - Power Supply Rejection Ratio: 92 dB
Series: TPA3117D2
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPA3117D2RHBR TPA3117D2RHBR Reel Non-Stocked Lead-Time 10 Weeks $1.40 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
SN74LVC1T45DBVR Translation - Voltage Levels 35,344
TPS2052BDR Power Switch ICs - Power Distribution 3,923
TPA3111D1PWPR Audio Amplifiers 3,087
SN74LVC07ADR Buffers & Line Drivers 9,648
TPA6132A2RTER Audio Amplifiers 1,482
TPA3117D2EVM Audio IC Development Tools 2
ImageMfr. Part #DescriptionStock 
142-0711-821 RF Connectors / Coaxial Connectors 7,607
KPPX-4P DC Power Connectors 14,671
TLV320AIC3204IRHBR Interface - CODECs 2,883
Si5351B-B-GM Clock Generators & Support Products 5,261
SOMO-II Audio IC Development Tools 159
MMBT2222A Bipolar Transistors - BJT 66,515
440360-2 SIMM Connectors 377
TPS51206DSQR LDO Voltage Regulators 7,078
CAT24C256WI-GT3 EEPROM 20,728
BC846,215 Bipolar Transistors - BJT 114,311
Real Time Availability
Stock:
250 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.22
10:
$2.74
100:
$2.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.23
500:
$2.01
$1.70
$1.61
$1.48
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

196632443 184785674 173060325 154139443 131390169 148078948 197847692 147914401 102682755 153732584 113717271 126393389 142906899 144404934 177825629 185974183Alternative Packaging