|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPA3112D1EVM
Manufacturer Part #:

TPA3112D1EVM

Manufacturer:

Description:
Audio IC Development Tools TPA3112D1 Eval Mod
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Type: Audio Amplifiers
Tool Is For Evaluation Of: TPA3112D1
Operating Supply Voltage: 8 V to 26 V
Operating Supply Current: 3 A
Output Power: 25 W
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPA3112D1PWPR Audio Amplifiers 6,945
TLC555IDR Timers & Support Products 16,732
LM27313XMF/NOPB Voltage Regulators - Switching Regulators 4,248
TXS0102DCTR Translation - Voltage Levels 16,975
LM13700N/NOPB Transconductance Amplifiers 1,792
TPA3112D1PWP Audio Amplifiers 384
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$149.00

To add to a project, please Log In.

173463367 120560414 153566726 148666662 197847692 199782503 147452088 147914401 192564755 112035384 144965998 172457088 178763473