|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPA3110D2PWP
Manufacturer Part #:

TPA3110D2PWP

Manufacturer:

Description:
Audio Amplifiers 15W Class D Stereo Amplifier
Mouser Online Catalog Page 519, Mouser Online Catalog
PDF Page 519, PDF Catalog Page
TPA3110D2PWP Datasheet TPA3110D2PWP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio - Load Impedance: 8 Ohm
Product: Audio Amplifiers
Class: Class-D
Output Power: 15 W
Mounting Style: SMD/SMT
Type: 2-Channel Stereo
Package / Case: HTSSOP-28
THD plus Noise: 0.1 %
Supply Voltage - Max: 26 V
Supply Voltage - Min: 8 V
Maximum Operating Temperature: + 85 C
Packaging: Tube
Brand: Texas Instruments
Development Kit: TPA3110D2EVM
Gain: 36 dB
Input Type: Differential
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Operating Supply Current: 32 mA
Output Type: 2-Channel Stereo
Pd - Power Dissipation: 4480 mW
Series: TPA3110D2
Factory Pack Quantity: 50
Supply Type: Single
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPA3110D2PWPR TPA3110D2PWPR Reel In Stock $2.25 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
SN74LVC1G08DCKR Logic Gates 30,650
TPD12S016RKTR Interface - Specialized 5,302
MSP430F2132IPWR 16-bit Microcontrollers - MCU 2,134
TPA6132A2RTER Audio Amplifiers 1,482
DRV603PWR Audio Amplifiers 1,258
TPA3110D2EVM Audio IC Development Tools 3
ImageMfr. Part #DescriptionStock 
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 164,729
CP2104-F03-GM I/O Controller Interface IC 12,378
BC847BW,115 Bipolar Transistors - BJT 691,163
LAN8710AI-EZK Ethernet ICs 5,512
TLV320AIC23BPW Interface - CODECs 666
L78M05CDT-TR Linear Voltage Regulators 16,750
1206L050/15YR Resettable Fuses - PPTC 8,242
V5.5MLA0603H Varistors 28,280
TL072CDR Operational Amplifiers - Op Amps 16,471
TPD4E1U06DBVR ESD Suppressors 20,226
Real Time Availability
Stock:
391 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.92
10:
$2.62
25:
$2.42
50:
$2.35
100:
$2.10
250:
$1.98
500:
$1.73
$1.23

To add to a project, please Log In.

159258554 173060325 154139443 196632443 131390169 148078948 102682755 144404934 147914401 153732584 126393389 142906899 185974183 113717271 177825629 197847692Alternative Packaging