Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPA2080D1YZGT
Manufacturer Part #:

TPA2080D1YZGT

Manufacturer:

Description: Audio Amplifiers 2.2W Const Out Pwr Class-D Audio Amp
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 450, Mouser Enhanced Catalog
PDF Page 450, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Class-D, Class-G
Output Power: 2.2 W
THD plus Noise: 0.06 %
Supply Current: 1800 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DSBGA-12
Packaging: Reel
Audio Load Resistance: 3.2 Ohms
Common Mode Rejection Ratio (Min): 71 dB
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
993 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.06
  10: $1.71
  25: $1.53
  50: $1.44
  100: $1.03
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $1.01
  500: $0.993
  750: $0.974
  1,000: $0.956
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPA3116D2DAD
Audio Amplifiers 50W Stereo Class-D Audio Amp
Texas Instruments
1: $4.95
CVH252009-2R2M
Fixed Inductors 2.2uH 1MHz 20%
Bourns
1: $0.24
PCM5122PW
Audio D/A Converter ICs 2V RMS DIRECTPATH 112dB Au ...
Texas Instruments
1: $7.31
PCM5142PW
Audio D/A Converter ICs 2V RMS DIRECTPATH 112dB Au ...
Texas Instruments
1: $8.05
CVH252009-1R0M
Fixed Inductors 1uH 1MHz 20%
Bourns
1: $0.24
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
GRM31MR71H105KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.13
CN202J12S215PQ
Rocker Switches & Paddle Switches DPST 16A ON-OFF ...
C&K Components
1: $2.38
TL074CDT
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.55
XMLAWT-00-0000-0000T6053
High Power LEDs - White XLAMP XML LED WT 280LM
Cree, Inc.
1: $7.44
08056D106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.24
MAX9812LEXT+T
Microphone Preamplifiers Single Fixed Gain Microph ...
Maxim Integrated
1: $0.76
UVZ1E102MPD1CM
Aluminum Electrolytic Capacitors - Leaded 1000uF25 ...
Nichicon
1: $0.29
ANM-5254L-R
Microphones .68kOHM X 9.7mm
PUI Audio
1: $0.96
658-60AB
Heat Sinks 28mm OMNIDIRECTIONAL
Wakefield
1: $1.33
NTR3161NT1G
MOSFET NFET SOT23 20V TR
ON Semiconductor
1: $0.12
25LM046
Microphones COND MIC 5 X 2.7mm
Kobitone
1: $6.23


This product is also available in:
160267958 185974183 142906899