Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPA2054D4YZKT
Manufacturer Part #:

TPA2054D4YZKT

Manufacturer:

Description:
Audio Amplifiers 1.4 W/Ch Stereo Class-D Aud Subsys
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio Load Resistance: 32 Ohm
Product: Audio Subsystems
Type: 2-Channel Stereo
Class: Class-D
Output Power: 940 mW
THD plus Noise: 0.01 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DSBGA-25
Packaging: Reel
Brand: Texas Instruments
Development Kit: TPA2054D4YZKEVM
Input Type: Single
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Pd - Power Dissipation: 1120 mW
PSRR - Power Supply Rejection Ratio: 78.5 dB
Series: TPA2054D4
Factory Pack Quantity: 250
Supply Current: 15.8 mA
Supply Type: Triple
Vos - Input Offset Voltage: 5 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPA2054D4YZKR TPA2054D4YZKR Reel Non-Stocked Lead-Time 14 Weeks $1.33 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 250
Multiples: 250
Pricing (USD)
Reel of 250
  250: $2.16
  500: $1.75
  1,000: $1.63
  2,500: $1.52
  5,000: $1.49
  10,000: Quote

To add to a project, please Log In.


159688718 154139443 142906899 185974183 144404934 147914401Alternative Packaging