Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPA2050D4YZKT
Manufacturer Part #:

TPA2050D4YZKT

Manufacturer:

Description: Audio Amplifiers 1.4 W/CH Stereo Class-D Audio Subsys
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio Load Resistance: 16 Ohms
Product: Audio Subsystems
Type: 2-Channel Stereo
Class: Class-D
Output Power: 940 mW
THD plus Noise: 0.22 %, 0.005 %
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DSBGA-25
Packaging: Reel
Brand: Texas Instruments
Development Kit: TPA2050D4EVM
Dual Supply Voltage: 3 V, 5 V
Input Offset Voltage: 13 mV
Input Signal Type: Differential
Maximum Power Dissipation: 1120 mW
Minimum Operating Temperature: - 40 C
Output Signal Type: Differential, Single
Output Type: 2-Channel Stereo
Pd - Power Dissipation: 1120 mW
Series: TPA2050D4
Factory Pack Quantity: 250
Supply Current: 15.8 mA
Supply Type: Triple
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPA2050D4YZKR TPA2050D4YZKR Reel Non-Stocked Lead-Time 6 Weeks $1.23 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.27
  10: $2.92
  25: $2.63
  50: $2.51
  100: $2.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $2.16
  500: $1.94
  750: $1.75
  1,000: $1.46
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


182475742 144404934 147914401 142906899 185974183Alternative Packaging