|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPA2037D1YFFT
Manufacturer Part #:

TPA2037D1YFFT

Manufacturer:

Description:
Audio Amplifiers Fixed Gain 3.2 W Mono Class-D
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio - Load Impedance: 3.2 Ohm
Product: Audio Amplifiers
Class: Class-D
Output Power: 3.2 W
Mounting Style: SMD/SMT
Package / Case: DSBGA-9
THD plus Noise: 0.12 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Maximum Operating Temperature: + 85 C
Packaging: Reel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 79 dB
Development Kit: TPA2037D1YFFEVM
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
PSRR - Power Supply Rejection Ratio: 86 dB
Series: TPA2037D1
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPA2037D1YFFR TPA2037D1YFFR Reel In Stock $1.63 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPA2037D1YFFEVM Audio IC Development Tools 3
ImageMfr. Part #DescriptionStock 
BAR43C Schottky Diodes & Rectifiers 12,591
Real Time Availability
Stock:
429 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.66
10:
$1.49
25:
$1.37
50:
$1.34
100:
$1.19
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$1.12
500:
$0.985
$0.704
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

138472537 113717271 142906899 153732584 197847692 102682755 144404934 126393389 147914401 185974183Alternative Packaging