|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPA2036D1YZFT
Manufacturer Part #:

TPA2036D1YZFT

Manufacturer:

Description:
Audio Amplifiers 2.5-W Mono Class-D Audio Power Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio - Load Impedance: 8 Ohm
Product: Audio Amplifiers
Class: Class-D
Output Power: 2.5 W
Mounting Style: SMD/SMT
Type: 1-Channel Mono
Package / Case: DSBGA-9
THD plus Noise: 0.18 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Maximum Operating Temperature: + 85 C
Packaging: Reel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 49 dB
Development Kit: TPA2036D1YZFEVM
Input Type: Differential
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Output Type: 1-Channel Mono
Pd - Power Dissipation: 975 mW
PSRR - Power Supply Rejection Ratio: 75 dB
Series: TPA2036D1
Factory Pack Quantity: 250
Supply Type: Single
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPA2036D1YZFR TPA2036D1YZFR Reel In Stock $1.29 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
MSP-EXP430G2 Development Boards & Kits - MSP430 1,846
LM2674M-5.0/NOPB Voltage Regulators - Switching Regulators 4,442
LP2985-50DBVR LDO Voltage Regulators 18,652
CD4053BE Multiplexer Switch ICs 5,912
TPA2036D1YZFEVM Audio IC Development Tools 4
Real Time Availability
Stock:
338 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.44
10:
$1.29
25:
$1.19
50:
$1.07
100:
$1.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$0.944
500:
$0.834
$0.549
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132974325 182990530 152962723 127478465 117293300 102682755 113717271 144404934 197847692 126393389 147914401 185974183 142906899Alternative Packaging