Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TPA2029D1YZFT
Manufacturer Part #:

TPA2029D1YZFT

Manufacturer:

Description: Audio Amplifiers 3W Mono Class-D Amp
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 450, Mouser Enhanced Catalog
PDF Page 450, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Class-D
Output Type: Mono
Output Power: 3 W
THD plus Noise: 3 W
Supply Current: 1.8 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DSBGA-9
Packaging: Reel
Audio Load Resistance: 3.6 Ohms
Available Set Gain: 30 dB
Common Mode Rejection Ratio (Min): - 75 dB
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
492 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.70
  10: $1.41
  25: $1.26
  50: $1.18
  100: $0.85
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $0.834
  500: $0.818
  750: $0.802
  1,000: $0.787
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PCM5122PW
Audio D/A Converter ICs 2V RMS DIRECTPATH 112dB Au ...
Texas Instruments
1: $7.31
PCM5142PW
Audio D/A Converter ICs 2V RMS DIRECTPATH 112dB Au ...
Texas Instruments
1: $8.05
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
SFH 206 K
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.45
12066016-B
Automotive Connectors CON MP 150 2W ML ASY
Delphi Connection Systems
1: $4.11
TPS62082DSGT
DC/DC Switching Converters 1.2A HIGH EFF STEP DOWN ...
Texas Instruments
1: $2.55
78Q2133/F
Ethernet ICs 10/100 Fast Ethernet MicroPHY
Maxim Integrated
1: $2.61
P0502NL
Common Mode Filters / Chokes 0.47mH 14A
Pulse
1: $5.58
2129276-1
I/O Connectors 40P CABLE MNT PLUG CHAMP DOCKING
TE Connectivity
1: $3.49
2-555052-1
Ethernet & Telecom Connectors RJRJ 08P COUPLER
TE Connectivity / AMP
1: $5.84
FQN1N50CTA
MOSFET N-CH/400V/5 0A/0.075OHM
Fairchild Semiconductor
1: $0.38
74HCT241N,652
Buffers & Line Drivers OCTAL BUFFER 3-STATE
NXP Semiconductors
1: $1.15
BAT54SFILM
Schottky Diodes & Rectifiers 300mA 40V VRRM 7pF -6 ...
STMicroelectronics
1: $0.16
MPSA42RLRPG
Transistors Bipolar - BJT 500mA 300V NPN
ON Semiconductor
1: $0.37
MCP1703-5002E/DB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.68
1.5KE18CA
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
STMicroelectronics
1: $0.45
SN65LVDT390PW
LVDS Interface IC HS Diff
Texas Instruments
1: $4.01
74LV04N,112
Inverters HEX INVERTER 3-VOLT
NXP Semiconductors
1: $1.21
10-01-3066
Headers & Wire Housings 6P TERMINAL HOUSING
Molex
1: $1.09
APETD3528SEC/J3-PRV
Standard LEDs - SMD Red 625nm 4200mcd 60deg Water ...
Kingbright
1: $0.69


This product is also available in:
185974183 142906899