|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPA2028D1YZFT
Manufacturer Part #:

TPA2028D1YZFT

Manufacturer:

Description:
Audio Amplifiers 3.0 W Mono Class-D Audio Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Audio Amplifiers
Class: Class-D
Output Power: 3 W
Mounting Style: SMD/SMT
Type: 1-Channel Mono
Package / Case: DSBGA-9
THD plus Noise: 1 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Maximum Operating Temperature: + 85 C
Packaging: Reel
CMRR - Common Mode Rejection Ratio: - 75 dB
Development Kit: TPA2028D1YZFEVM
Gain: - 28 dB to + 30 dB
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Operating Supply Current: 2 mA
Pd - Power Dissipation: 1.19 W
PSRR - Power Supply Rejection Ratio: 80 dB
Series: TPA2028D1
Factory Pack Quantity: 250
Vos - Input Offset Voltage: 1.5 mV
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPA2028D1YZFR TPA2028D1YZFR Reel In Stock $1.59 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
TLV320AIC3254IRHBR Interface - CODECs 4,211
TPS71533DCKR LDO Voltage Regulators 26,052
TPA6130A2RTJR Audio Amplifiers 4,501
LM2575T-5.0/NOPB Voltage Regulators - Switching Regulators 1,498
TPA2028D1YZFEVM Audio IC Development Tools 2
ImageMfr. Part #DescriptionStock 
0805ZC106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,627
LMK212B7106KG-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 101,546
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,349
LMK212BJ226MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,341
47590-1001 USB Connectors 5,851
04025A100KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,757
TPS75105DSKT LED Lighting Drivers 267
LPS25HTR Board Mount Pressure Sensors 4,568
EEE-FTC331XAP Aluminum Electrolytic Capacitors - SMD 7,483
10051922-1410ELF FFC & FPC Connectors 4,144
Real Time Availability
Stock:
293 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.85
10:
$1.67
25:
$1.54
50:
$1.49
100:
$1.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$1.26
500:
$1.10
$0.788
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

146597331 117293300 147914401 113717271 144404934 197847692 102682755 126393389 142906899 185974183Alternative Packaging