|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TPA2017D2RTJT
Manufacturer Part #:

TPA2017D2RTJT

Manufacturer:

Description:
Audio Amplifiers 2.8W/Ch Stereo Class-D Audio Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio - Load Impedance: 8 Ohm
Product: Audio Amplifiers
Class: Class-D
Output Power: 2.8 W
Mounting Style: SMD/SMT
Type: 2-Channel Stereo
Package / Case: WQFN-20
THD plus Noise: 1 %, 0.1 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Maximum Operating Temperature: + 85 C
Packaging: Reel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 70 dB
Development Kit: TPA2017D2RTJEVM
Gain: 6 dB
Input Type: Differential
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Operating Supply Current: 4.5 mA
Output Type: 2-Channel Stereo
Pd - Power Dissipation: 5.2 W
PSRR - Power Supply Rejection Ratio: 80 dB
Series: TPA2017D2
Factory Pack Quantity: 250
Supply Type: Single
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TPA2017D2RTJR TPA2017D2RTJR Reel Non-Stocked Lead-Time 6 Weeks $1.17 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
MSP-EXP430G2 Development Boards & Kits - MSP430 1,850
PCA9306DCUR Translation - Voltage Levels 9,307
CD4060BE Counter ICs 8,883
SN74LS245N Bus Transceivers 2,763
TPA2017D2RTJEVM Audio IC Development Tools 3
ImageMfr. Part #DescriptionStock 
MCP2551-I/SN CAN Interface IC 23,932
PIC18F4550-I/PT 8-bit Microcontrollers - MCU 3,584
MAX9814ETD+T Microphone Preamplifiers 8,179
IPD25N06S4L-30 MOSFET 8,826
CCM03-3004LFT R102 Memory Card Connectors 678
MM60-EZH059-B5-R650 PCI Express / PCI Connectors 226
PIC32MX250F128B-I/ML 32-bit Microcontrollers - MCU 316
MCP79410-I/MS Real Time Clock 433
BT111-A-HCI Bluetooth / 802.15.1 Modules 747
Real Time Availability
Stock:
580 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.83
10:
$2.54
25:
$2.37
50:
$2.24
100:
$2.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$1.97
500:
$1.77
$1.33
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

178927073 154139443 197847692 142906899 102682755 126393389 144404934 147914401 185974183 113717271 177825629Alternative Packaging