Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 595-TPA2014D1RGPT
Manufacturer Part #: TPA2014D1RGPT
Manufacturer: Texas Instruments
Description: Audio Amplifiers 1.5W Constant Out Pwr Class-D Aud Amp
PDF Data Sheet

Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Class-D
Input Signal Type: Differential
Output Type: 1-Channel Mono
Package / Case: QFN
Common Mode Rejection Ratio (Min): 75 dB (Typ)
Available Set Gain: 20 dB
THD plus Noise: 10 % @ 8 Ohm @ 1.5 W
Supply Type: Dual
Output Power: 1.5 x 1 W @ 8 Ohm
Maximum Power Dissipation: 2500 mW
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Packaging: Reel
Audio Load Resistance: 8 Ohm
Dual Supply Voltage: 3 V or 5 V or 5 V
Maximum Dual Supply Voltage: 5.5 V or 5.5 V
Minimum Dual Supply Voltage: 2.5 V or 3 V
Output Signal Type: Differential


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 16 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
1 $2.01
25 $1.78
100 $1.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reel of 250
To purchase full reel, order in multiples of 250:
250 $1.31
500 $1.28
1,000 $1.26
2,000 $1.24
 
More: Get Quote
Full Reel and Broken Reel Options
Full Reel and Cut Tape
Full Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-cancellable and non-returnable.

To add to a project, please Log In.
111805072 185974183 142906899