Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TP3403V/NOPB
Manufacturer Part #:

TP3403V/NOPB

Manufacturer:

Description:
Communication ICs - Various Digital Adptr for Subscriber Loops
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Communication ICs - Various
RoHS: RoHS Compliant Details
Type: Digital Adapter
Package / Case: PLCC-28
Data Rate: 144 kb/s
Supply Current: 10 uA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Brand: Texas Instruments
Interface Type: 2-Wire
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Series: TP3403
Factory Pack Quantity: 35
Supply Type: Single
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 35
Multiples: 1
Pricing (USD)
  35: $9.34
  100: $8.44
  250: $7.75
  500: $6.51
  1,000: $6.15
  2,500: Quote
 

To add to a project, please Log In.


147914401