Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TMS32C6713BZD200
Manufacturer Part #:

TMS32C6713BZDPA200

Manufacturer:

Description: Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSPs TMS320 Platform
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Core: TMS320
Data Bus Width: 32 bit
Data RAM Size: 192 KB
Maximum Clock Frequency: 200 MHz
Number of Programmable I/Os: 16
Device Million Instructions per Second: 400 MIPs
Operating Supply Voltage: 1.2 V, 1.26 V
Maximum Operating Temperature: + 105 C
Package / Case: BGA-272
Mounting Style: SMD/SMT
Family / Core: TMS320
Instruction Type: Floating Point
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: TMS320C6x
Product: DSPs
Program Memory Type: Asynchronous SRAM, Synchronous SBSRAM, SDRAM
Series: TMS320C6713B
Factory Pack Quantity: 40
Type: TMS320
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-S320C6713BZDP225 TMS320C6713BZDP225 105 Can Ship Immediately $45.60 1
595-320C6713BZDP300 TMS320C6713BZDP300 TRAY 59 Can Ship Immediately $54.47 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
42 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  

Quantities greater than 42 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.40
  10: $43.43
  25: $40.16
  50: $38.62
  100: $37.63
  250: $35.15
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
701900
Emulators / Simulators JTAG XDS510 USB
Spectrum Digital
1: $989.00
701014
Emulators / Simulators JTAG XDS510PP PLUS
Spectrum Digital
1: $495.00
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
MDK-ARM
Development Software MCU DEV KIT FOR ARM uVISION & ...
Keil Tools
1: $4,895.00
JTAGjet-470
Emulators / Simulators JTAG EMULATOR FOR TI TMS470
IAR Systems
1: $995.00
DS3231SN#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $9.59
EXC-CET103U
EMI Filter Beads, Chokes & Arrays EMI Filter SMD
Panasonic Electronic Components
1: $1.47
PTH08T220WAH
DC/DC Converters 16A 4.5-14V-Input Wide-Out Adj Pw ...
Texas Instruments
1: $18.68
SN74LVC1T45DBVRG4
Translation - Voltage Levels SNGL Bit Dual Supply ...
Texas Instruments
1: $0.53
DAC8552IDGKT
Digital to Analog Converters - DAC 16-Bit Dual Cha ...
Texas Instruments
1: $8.68
SUD50P06-15L-E3
MOSFET P-CH 60V 50A
Vishay/Siliconix
1: $3.61
MAX4896ATP+
Power Driver ICs 8Ch Relay/Load Driver
Maxim Integrated
1: $8.62
MAX6373KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $2.43
CDRH127NP-271MC
Fixed Inductors 270uH 1.06A
Sumida
1: $3.05
62650-1
Terminals .250 PCB FASTON MALE
TE Connectivity / AMP
6000: $0.07
1776244-3
Fixed Terminal Blocks 3 POS SIDE ENTRY 5MM
TE Connectivity / AMP
1: $0.68
LP5900SD-2.5/NOPB
Low Dropout Regulators - LDO Low-Noise 100Ma LDO
Texas Instruments
1: $0.48
TLE2072ID
Operational Amplifiers - Op Amps Dual Low Noise
Texas Instruments
1: $2.81
1776244-5
Fixed Terminal Blocks VERT SIDE WIRE ENTRY 5.0mm B
TE Connectivity / AMP
1: $1.18
SN74LVCH16244ADGGR
Buffers & Line Drivers Tri-State 16-Bit
Texas Instruments
1: $1.36

141763938 147307369 138965669 1808196495-1011-8falseAlternative Packaging