Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-S320VC5409PGE100
Manufacturer Part #:

TMS320VC5409PGE100

Manufacturer:

Description: Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Sig Proc
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Core: TMS320
Data Bus Width: 16 bit
Program Memory Size: 32 KB
Data RAM Size: 64 KB
Maximum Clock Frequency: 100 MHz
Device Million Instructions per Second: 100 MIPs
Operating Supply Voltage: 1.8 V
Maximum Operating Temperature: + 100 C
Package / Case: LQFP-144
Mounting Style: SMD/SMT
Data ROM Size: 32 KB
Family / Core: TMS320
Instruction Type: Fixed Point
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: TMS320C5x
Product: DSPs
Program Memory Type: Asynchronous
Series: TMS320VC5409
Factory Pack Quantity: 60
Type: TMS320
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-S320VC5409PGE-80 TMS320VC5409PGE-80 Non-Stocked $16.78 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.28
  10: $20.59
  25: $18.95
  50: $17.97
  100: $17.60
  250: $16.14
  500: $14.81
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
701900
Emulators / Simulators JTAG XDS510 USB
Spectrum Digital
1: $989.00
701014
Emulators / Simulators JTAG XDS510PP PLUS
Spectrum Digital
1: $495.00
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
TMDSDSK5416
Development Boards & Kits - TMS320 C5416 DSP Start ...
Texas Instruments
1: $434.50
JTAGjet-470
Emulators / Simulators JTAG EMULATOR FOR TI TMS470
IAR Systems
1: $995.00
MDK-ARM
Development Software MCU DEV KIT FOR ARM uVISION & ...
Keil Tools
1: $4,895.00
53014-0610
Headers & Wire Housings 2MM STRGHT HDR 6P
Molex
1: $0.75

147307369Alternative Packaging