Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-MS320LC541PZ1-40
Manufacturer Part #:

TMS320LC541PZ1-40

Manufacturer:

Description: Digital Signal Processors & Controllers - DSP, DSC Dig Signal Proc
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: No
Data Bus Width: 16 bit
Program Memory Size: 56 KB
Data RAM Size: 10 KB
Maximum Clock Frequency: 40 MHz
Device Million Instructions per Second: 40 MIPs
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 100 C
Package / Case: LQFP-100
Mounting Style: SMD/SMT
Instruction Type: Fixed Point
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: DSPs
Factory Pack Quantity: 1
Tradename: C5000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-MS320LC541PZ2-40 TMS320LC541PZ2-40 Not Available
595-TMS320LC541BPZ66 TMS320LC541BPZ-66 TRAY Non-Stocked $19.24 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
TMDSDSK5416
Development Boards & Kits - TMS320 C5416 DSP Start ...
Texas Instruments
1: $434.50


1473073695-9999-2falseAlternative Packaging