|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TMS320F28335ZJZS
Manufacturer Part #:

TMS320F28335ZJZS

Manufacturer:

Description:
Digital Signal Processors & Controllers - DSP, DSC Digital Signal Controller
Mouser Online Catalog Page 282, Mouser Online Catalog
PDF Page 282, PDF Catalog Page
TMS320F28335ZJZS Datasheet TMS320F28335ZJZS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Core: C2000
Maximum Clock Frequency: 150 MHz
Program Memory Size: 512 kB
Data RAM Size: 68 kB
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: BGA-176
Data Bus Width: 32 bit
Instruction Type: Floating Point
Interface Type: CAN/I2C/SCI/SPI/UART
Minimum Operating Temperature: - 40 C
Number of I/Os: 88 I/O
Number of Timers/Counters: 3 Timer
Packaging: Tray
Product: DSCs
Program Memory Type: Flash
Series: TMS320F28335
Factory Pack Quantity: 126
Supply Voltage - Min: 1.805 V, 3.135 V
Tradename: Delfino
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMDSCNCD28027 Daughter Cards & OEM Boards 5
TMDSCNCD28027F Daughter Cards & OEM Boards 4
TMDSDOCK28335 Development Boards & Kits - TMS320 99
TMDSCNCD28335 Daughter Cards & OEM Boards 106
TMDSPREX28335 Development Boards & Kits - TMS320 10
TMDSEZ28335 Development Boards & Kits - TMS320 4
ImageMfr. Part #DescriptionStock 
EPCS16SI8N FPGA - Configuration Memory 1,878
C3225X7S1H106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,567
TPS55340PWPR Voltage Regulators - Switching Regulators 3,926
TPS54318RTER Voltage Regulators - Switching Regulators 3,744
CC6-2405SR-E Isolated DC/DC Converters 75
PIC18F45K80-I/PT 8-bit Microcontrollers - MCU 1,975
ADR512ARTZ-REEL7 Voltage References 4,381
REF3020AIDBZR Voltage References 3,178
TCA9617ADGKR Translation - Voltage Levels 6,250
B560C-13-F Schottky Diodes & Rectifiers 21,500
Real Time Availability
Stock:
218 Can Ship Immediately

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.23
10:
$25.12
25:
$23.99
50:
$23.28
100:
$21.45
250:
$20.46
500:
$19.47

To add to a project, please Log In.

169488521 136527541 195529732 180819649 141763938 197847692 110405655 112679582 133843223 160787101 185208811 147307369 184734021 147914401