|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TMS320F28335ZJZA
Manufacturer Part #:

TMS320F28335ZJZA

Manufacturer:

Description:
Digital Signal Processors & Controllers - DSP, DSC Digital Signal Controller
Mouser Online Catalog Page 282, Mouser Online Catalog
PDF Page 282, PDF Catalog Page
TMS320F28335ZJZA Datasheet TMS320F28335ZJZA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Core: C2000
Maximum Clock Frequency: 150 MHz
Program Memory Size: 512 kB
Data RAM Size: 68 kB
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: BGA-176
Data Bus Width: 32 bit
Instruction Type: Floating Point
Interface Type: CAN/I2C/SCI/SPI/UART
Minimum Operating Temperature: - 40 C
Number of I/Os: 88 I/O
Number of Timers/Counters: 3 Timer
Packaging: Tray
Product: DSCs
Program Memory Type: Flash
Series: TMS320F28335
Factory Pack Quantity: 126
Supply Voltage - Min: 1.805 V, 3.135 V
Tradename: Delfino
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2000-GANG Programmers - Processor Based 22
TPS3106K33DBVR Supervisory Circuits 3,918
DCP020505U Isolated DC/DC Converters 509
TLV70033DCKR LDO Voltage Regulators 18,391
TLV70433DBVR LDO Voltage Regulators 9,961
DCP010505BP Isolated DC/DC Converters 361
TPS3838K33DBVT Supervisory Circuits 2,044
TPS76350DBVR LDO Voltage Regulators 6,698
DCH010515DN7 Isolated DC/DC Converters 208
TMDSCNCD28027 Daughter Cards & OEM Boards 5
ImageMfr. Part #DescriptionStock 
W5200 Ethernet ICs 1,510
PTN78020WAH Non-Isolated DC/DC Converters 456
MAX3232IPWR RS-232 Interface IC 5,428
MAX811TEUS+T Supervisory Circuits 5,639
12065C105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,102
AD8205YRZ Differential Amplifiers 2,384
TPS3808G01MDBVTEP Supervisory Circuits 1,823
REF3020AIDBZR Voltage References 3,178
TPS767D301PWP LDO Voltage Regulators 785
MAX14757EUE+ Analog Switch ICs 3,290
Real Time Availability
Stock:
445 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.75
10:
$22.82
25:
$21.80
50:
$21.16
100:
$19.49
250:
$18.59
500:
$17.69

To add to a project, please Log In.

169488521 136527541 180819649 195529732 141763938 197847692 147307369 184734021 147914401 112679582 133843223 165669938 110405655 160787101 185208811