|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TMS320F28335PTPS
Manufacturer Part #:

TMS320F28335PTPS

Manufacturer:

Description:
Digital Signal Processors & Controllers - DSP, DSC Delfino Micrcntrlr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Core: C28x
Maximum Clock Frequency: 150 MHz
Program Memory Size: 256 kB
Data RAM Size: 34 kB
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: HLQFP-176
Data Bus Width: 32 bit
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Number of I/Os: 88 I/O
Number of Timers/Counters: 3 Timer
Packaging: Tray
Product: DSCs
Program Memory Type: Flash
Series: TMS320F28335
Factory Pack Quantity: 40
Tradename: Delfino
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMDSCNCD28027 Daughter Cards & OEM Boards 5
TMDSCNCD28027F Daughter Cards & OEM Boards 4
TMDSDOCK28335 Development Boards & Kits - TMS320 101
TMDSCNCD28335 Daughter Cards & OEM Boards 106
TMDSPREX28335 Development Boards & Kits - TMS320 10
TMDSEZ28335 Development Boards & Kits - TMS320 4
ImageMfr. Part #DescriptionStock 
B58033I5206M1 Specialty Ceramic Capacitors 179
TPS54336ADDA Voltage Regulators - Switching Regulators 999
B58031I5105M2 Specialty Ceramic Capacitors 800
VLS201610CX-150M Fixed Inductors 1,989
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,423
2N918 Bipolar Transistors - BJT 13,083
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 205,435
BCR 10PN H6327 Bipolar Transistors - Pre-Biased 28,023
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:

Factory Lead-Time:
23 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.23
10:
$25.12
25:
$23.99
50:
$23.28
100:
$21.45
250:
$20.46
500:
$19.47

To add to a project, please Log In.

180819649 195529732 197847692 147307369 184734021 112679582 133843223 147914401 160787101 185208811 110405655