|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TMS320F28335PTPQ
Manufacturer Part #:

TMS320F28335PTPQ

Manufacturer:

Description:
Digital Signal Processors & Controllers - DSP, DSC Delfino Micrcntrlr
Mouser Online Catalog Page 282, Mouser Online Catalog
PDF Page 282, PDF Catalog Page
TMS320F28335PTPQ Datasheet TMS320F28335PTPQ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Core: C28
Maximum Clock Frequency: 100 MHz
Program Memory Size: 128 kB
Data RAM Size: 52 kB
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: HLQFP-176
Data Bus Width: 32 bit
Instruction Type: Floating Point
Interface Type: I2C, Serial
Minimum Operating Temperature: - 40 C
Number of I/Os: 88 I/O
Number of Timers/Counters: 3 Timer
Packaging: Tray
Product: DSCs
Program Memory Type: Flash
Series: TMS320F28335
Factory Pack Quantity: 40
Tradename: Delfino
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS74701DRCR LDO Voltage Regulators 12,456
TPS74401RGWR LDO Voltage Regulators 3,335
TPS73701DRBR LDO Voltage Regulators 11,898
TPS76933DBVR LDO Voltage Regulators 11,333
TPS3808G09DBVR Supervisory Circuits 2,970
TMDSCNCD28027 Daughter Cards & OEM Boards 5
TMDSCNCD28027F Daughter Cards & OEM Boards 4
TMDSDOCK28335 Development Boards & Kits - TMS320 99
TMDSCNCD28335 Daughter Cards & OEM Boards 106
TMDSPREX28335 Development Boards & Kits - TMS320 10
ImageMfr. Part #DescriptionStock 
CRCW080510K0FKEA Thick Film Resistors - SMD 489,500
GCM31CR71C106KA64L Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,021
ACPL-M43T-500E High Speed Optocouplers 1,977
TPS767D301QPWPRQ1 LDO Voltage Regulators 1,409
C1206C106K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,815
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 198,560
TPS3820-33QDBVRQ1 Supervisory Circuits 1,589
CRCW08052K00FKEA Thick Film Resistors - SMD 91,354
CGA4J2X7R1H104K125AM Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,300
CRCW1206348RFKEA Thick Film Resistors - SMD 14,369
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.43
10:
$28.99
25:
$27.69
50:
$26.87
100:
$24.76
250:
$23.61
500:
$22.48

To add to a project, please Log In.

150088651 186297183 195529732 180819649 197847692 147307369 184734021 110405655 133843223 185208811 112679582 147914401 160787101