Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TMS320F2812ZHHS
Manufacturer Part #:

TMS320F2812ZHHS

Manufacturer:

Description: Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig Controller w/Flash
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Core: TMS320
Data Bus Width: 32 bit
Program Memory Size: 256 kB
Data RAM Size: 36 kB
Maximum Clock Frequency: 150 MHz
Number of I/Os: 56 I/O
Operating Supply Voltage: 1.9 V
Maximum Operating Temperature: + 125 C
Package / Case: BGA-179 Microstar
Mounting Style: SMD/SMT
Data ROM Size: 2 kB
Instruction Type: Fixed Point
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: TMS320F2x
Product: DSPs
Program Memory Type: Flash EEPROM
Series: TMS320F2812
Factory Pack Quantity: 160
Tradename: C2000
Unit Weight: 0.011916 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
77 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.40
  10: $29.02
  25: $26.70
  50: $25.32
  100: $24.80
  250: $22.75
  500: $20.87
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMDSEZD2812
Development Boards & Kits - TMS320 TMS320F2812 eZd ...
Texas Instruments
1: $592.96
TMDSEZS2812
Development Boards & Kits - TMS320 F2812 eZDSP Sta ...
Texas Instruments
1: $743.08
761129
Development Boards & Kits - TMS320 eZdsp F2812 Stu ...
Spectrum Digital
1: $480.00
DAC7578SPW
Digital to Analog Converters - DAC 12B,Octal Ch,Vl ...
Texas Instruments
1: $13.06
ISO3086TDW
Digital Isolators ISOLATED 485 XCEIVER
Texas Instruments
1: $8.91
OPA2140AID
Operational Amplifiers - Op Amps 11MHz,Prec,Low No ...
Texas Instruments
1: $7.31
TL16CP754CIPM
UART Interface IC Quad UART with 64 Byte FIFO
Texas Instruments
1: $13.78
Si8641BC-B-IS1
Digital Isolators Quad Ch 3.75V Iso 150M 3/1 NB, D ...
Silicon Labs
1: $2.93
ACNV2601-000E
High Speed Optocouplers 10MBd Optocoupler 2mm DTI
Avago Technologies
1: $5.21
Si8621EC-B-IS
Digital Isolators 2Ch 3.75 kV Isolator 150M 1/1, d ...
Silicon Labs
1: $1.85
NCP1522BSNT1G
Voltage Regulators - Switching Regulators STEP DWN ...
ON Semiconductor
1: $0.84
LM2901AVQDRQ1
Analog Comparators Auto Cat Quad Gen Purp Diff
Texas Instruments
1: $0.62
1008PS-152KLB
Fixed Inductors Power Inductor 1.5 uH 10 % 2 A
Coilcraft
0: $0.00
MPZ1608S121A
EMI Filter Beads, Chips & Arrays 0603 120ohms 100M ...
TDK
1: $0.10
TPS54040ADRCT
Voltage Regulators - Switching Regulators 3.5-42Vi ...
Texas Instruments
1: $2.95
INA159AIDGKTG4
Differential Amplifiers Hi-Sp Prec Gain of 0.2 Lvl ...
Texas Instruments
125: $3.41

127291277 180819649 195529732 141763938 110405655 133843223 197847692 136333609 147914401 160787101 147307369