|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TMS320F28026FPTQ
Manufacturer Part #:

TMS320F28026FPTQ

Manufacturer:

Description:
32-bit Microcontrollers - MCU Piccolo MCU
Mouser Online Catalog Page 282, Mouser Online Catalog
PDF Page 282, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: C28x
Data Bus Width: 32 bit
Maximum Clock Frequency: 60 MHz
Program Memory Size: 16 kB
Data RAM Size: 6 kB
ADC Resolution: 12 bit
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 125 C
Package / Case: LQFP-48
Mounting Style: SMD/SMT
Brand: Texas Instruments
Data RAM Type: SARAM
Data ROM Size: 8 kB
Data ROM Type: Boot
Interface Type: I2C, SCI, SPI
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 13
Number of I/Os: 22 I/O
Packaging: Reel
Processor Series: TMS320C28x
Program Memory Type: Flash
Series: TMS320F28026F
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 107,485
ADG601BRTZ-REEL7 Analog Switch ICs 6,538
STD5N95K3 MOSFET 2,291
67600-8001 Memory Card Connectors 1,079
ADS7828EB/250 Analog to Digital Converters - ADC 723
SN74LVC1G07DCKR Buffers & Line Drivers 25,272
TPS7A4501DCQR LDO Voltage Regulators 2,222
ACPL-P346-000E Logic Output Optocouplers 932
GRM31C5C1H104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,578
GRM31M5C1H473JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,897
Real Time Availability
Stock:
248 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $11.34
  10: $10.20
  25: $9.57
  50: $9.29
  100: $8.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $7.71
  500: $7.03
  750: $6.48
  1,000: $5.67
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


101692879 131702936 105334317 171773735 192204093 160787101 147914401 162990349 171515240 197847692