Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 595-TMS320DM6433ZDU4
Manufacturer Part #: TMS320DM6433ZDU4
Manufacturer: Texas Instruments
Description: Digital Signal Processors & Controllers (DSP, DSC) DaVinci Dig Media System-on-Chip
Silverlight Page 250, Mouser Enhanced Catalog
PDF Page 250, PDF Catalog Page
PDF Data Sheet

Manufacturer: Texas Instruments
Product Category: Digital Signal Processors & Controllers (DSP, DSC)
RoHS: RoHS Compliant Details
Data Bus Width: 32 Bit
Product: DSPs
Numeric and Arithmetic Format: Fixed-Point
Device Million Instructions per Second: 4752 MIPS
Maximum Clock Frequency: 594 MHz
Instruction Set Architecture: Advanced VLIW
Operating Supply Voltage: 1.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Package / Case: BGA


Availability 
Stock: 
240 Can Ship Immediately

On Order: 0

Factory Lead-Time: 18 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $25.86
25 $24.48
100 $19.89
250 $19.59
 
More: Get Quote

To add to a project, please Log In.
147307369 682250005