Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-MS320C5533AZHH05
Manufacturer Part #:

TMS320C5533AZHH05

Manufacturer:

Description: Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Proc
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Core: TMS320C55x
Data Bus Width: 32 bit
Program Memory Size: 64 KB
Data RAM Size: 256 KB
Maximum Clock Frequency: 100 MHz
Number of Programmable I/Os: 20
Number of Timers: 3
Operating Supply Voltage: 1.05 V to 3.3 V
Maximum Operating Temperature: + 70 C
Package / Case: BGA-144
Mounting Style: SMD/SMT
Instruction Type: Fixed Point
Product: DSPs
Series: TMS320C5533
Factory Pack Quantity: 160
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.35
  10: $6.62
  25: $6.02
  100: $5.44
  250: $5.00
  500: $4.20
  1,000: $3.97
  2,500: $3.75
  5,000: Quote

To add to a project, please Log In.


147307369 146674104