|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-S320C5515AZCHA12
Manufacturer Part #:

TMS320C5515AZCHA12

Manufacturer:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Dig Sig Processor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Core: C55xDSP
Maximum Clock Frequency: 120 MHz
Data RAM Size: 320 kB
Operating Supply Voltage: 1.3 V, 1.8 V, 2.5 V, 2.75 V, 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: nFBGA-196
Data Bus Width: 16 bit
Instruction Type: Fixed Point
Number of I/Os: 26 I/O
Number of Timers/Counters: 3 Timer
Packaging: Tray
Product: DSPs
Series: TMS320C5515
Factory Pack Quantity: 168
Tradename: C5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMDX5515EZDSP Development Boards & Kits - TMS320 9
TMDXEVM5515 Development Boards & Kits - TMS320 2
ImageMfr. Part #DescriptionStock 
TPS563200DDCT Voltage Regulators - Switching Regulators 7,404
BQ51025YFPT Wireless Charging ICs 412
TPS54620RGYR Voltage Regulators - Switching Regulators 5,423
FT245RQ-REEL USB Interface IC 13,282
OPA211AIDGKT Precision Amplifiers 1,242
BT800 Bluetooth / 802.15.1 Modules 612
AT45DB161E-SSHD-T Flash Memory 3,912
OPA333AIDBVR Operational Amplifiers - Op Amps 1,048
OPA348AIDCKR Operational Amplifiers - Op Amps 7,069
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.08
10:
$10.02
25:
$9.27
100:
$8.29
250:
$7.82
500:
$7.18
$6.26

To add to a project, please Log In.

173451547 141763938 112679582 147307369 184734021 147914401 173199303 185208811 197847692