Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TMP75AIDGKT
Manufacturer Part #:

TMP75AIDGKT

Manufacturer:

Description: Board Mount Temperature Sensors Digital w/2-Wire Ifc
Silverlight Page 415, Mouser Enhanced Catalog
PDF Page 415, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 3 C
Temperature Threshold: Programmable
Digital Output - Bus Interface: 2-Wire, I2C, SMBus
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: Yes
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Device Function: Sensor with Alert
Digital Output - Number of Bits: 9 bit to 12 bit
Output Current: 3 mA
Packaging: Reel
Series: TMP75
Factory Pack Quantity: 250
Supply Current: 85 uA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TMP75AIDGKRG4 TMP75AIDGKRG4 REEL 0 $0.61 1
595-TMP75AIDGKR TMP75AIDGKR REEL 4,891 Can Ship Immediately $1.65 1
595-TMP75AIDGKTG4 TMP75AIDGKTG4 REEL 675 Can Ship Immediately $1.56 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,791 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.25
  10: $1.00
  100: $0.649
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $0.649
  1,000: $0.625
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L6699D
AC/DC Switching Converters Enhanced High Volt Res ...
STMicroelectronics
1: $4.55
A000058
Development Boards & Kits - Wireless ARDUINO WiFi ...
Arduino
1: $89.95
ERA-3AED102V
Thin Film Resistors - SMD 0603 1000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
J0011D01BNL
Ethernet & Telecom Connectors 1X1 TAB DOWN W/LEDS
Pulse
1: $8.07
OPA2333AIDRBT
Operational Amplifiers - Op Amps 1.8V 17uA 2uV mic ...
Texas Instruments
1: $3.93
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $1.87
TPS63000DRCT
DC/DC Switching Regulators 96% Buck Boost Converte ...
Texas Instruments
1: $3.93
USBLC6-2P6
TVS Diode Arrays High Speed Interface Protection L ...
STMicroelectronics
1: $0.67
10033526-N3212MLF
USB Connectors 5P R/A RECEPTACLE B TYPE SMT
FCI
1: $0.45
LM335Z
Board Mount Temperature Sensors Precision 1 Deg Ce ...
STMicroelectronics
1: $0.70
MMA8453QT
Accelerometers - Board Mount LOW G 3-AXIS DGTL ACC ...
Freescale Semiconductor
1: $1.31
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
563002B00000G
Heat Sinks TO-220 VERT 13.0 TR CHANNEL STYLE
Aavid Thermalloy
1: $0.68
551-0207F
LED Circuit Board Indicators HI EFF GREEN DIFF
Dialight
1: $0.73
24LC128-I/P
EEPROM 16kx8 - 2.5V
Microchip Technology
1: $0.75
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
6469081-1
Hard Metric Connectors REC 6X010P R/A B-PLANE HMZD
TE Connectivity / AMP
1: $18.00
NTJS4160NT1G
MOSFET NFET 30V 3.2A 60MOHM
ON Semiconductor
600: $0.60


This product is also available in:
194707424 180528314 126916482 109217377 155867291 144949695Alternative Packaging