Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TMP431DDGKT
Manufacturer Part #:

TMP431DDGKT

Manufacturer:

Description: Board Mount Temperature Sensors +/-1C Remote and Local Temp Sensor
Silverlight Page 416, Mouser Enhanced Catalog
PDF Page 416, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local, Remote
Accuracy: +/- 1 C
Temperature Threshold: Programmable
Digital Output - Bus Interface: 2-Wire, I2C, SMBus
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: Yes
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Device Function: Beta Sensor
Digital Output - Number of Bits: 12 bit
Output Current: 120 uA
Packaging: Reel
Series: TMP431
Factory Pack Quantity: 250
Supply Current: 35 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
620 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.62
  10: $1.29
  100: $0.994
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $0.994
  1,000: $0.693
  5,000: $0.614
  10,000: $0.592
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP430F5438AIPZ
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $11.37
ADS1298IPAG
Analog to Digital Converters - ADC 8Ch,24B ADC
Texas Instruments
1: $38.48
3-5353652-6
Board to Board & Mezzanine Connectors 44O POS PLUG ...
TE Connectivity / AMP
1: $51.47
HIH6131-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $19.36
SN74LVC1G123DCUR
Monostable Multivibrator Trgrable Mnstbl Mltvbrtrw ...
Texas Instruments
1: $0.70
AT24C512C-SSHD-T
EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V
Atmel
1: $1.74
FT232HQ-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
1206L110SLYR
Resettable Fuses 6V POLYFUSE 1206 LoRho SL 1.10A
Littelfuse
1: $1.64
SN74CB3Q3306APWR
Digital Bus Switch ICs Lo-Vltg Hi-Bandwidth Bus Sw ...
Texas Instruments
1: $0.87
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
ABS07-32.768KHz-1-T
Crystals 32.768KHz 12.5pF -40C +85C 10ppm
ABRACON
1: $1.53
SN74HC08DR
Logic Gates Quad 2-Input
Texas Instruments
1: $0.57
TMP431CDGKT
Board Mount Temperature Sensors +/-1C Remote and L ...
Texas Instruments
1: $1.62
RK73H1JTTD33R0F
Thick Film Resistors - SMD 1/10watts 33ohms 1%
KOA Speer
1: $0.10
TPD7S019-15DBQR
ESD Suppressors 7-CHANNEL INTEGRATED ESD SOLUTION
Texas Instruments
1: $0.76
ERJ-6ENF1301V
Thick Film Resistors - SMD 0805 1.3Kohms 1% Tol
Panasonic Electronic Components
5000: $0.01
67800-5001
I/O Connectors SRL ATA HDR VERT
Molex
1: $0.69
MC74HC125ADG
Buffers & Line Drivers 2-6V Quad 3-State Non-Inver ...
ON Semiconductor
1: $0.34
2N7002-7-F
MOSFET 60V 200mW
Diodes Inc.
1: $0.22
MBR0530T3G
Schottky Diodes & Rectifiers 0.5A 30V
ON Semiconductor
1: $0.27


194707424 109217377 146506090 159913293 129787322 111065840 103137842 162337067 185990947 162302335 111530838 127707587 185719936 126916482 179771517 166050945 142336017 156926384 128996964 119479548 144949695 117757520 180528314