|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TMP411DQDGKRQ1
Manufacturer Part #:

TMP411DQDGKRQ1

Manufacturer:

Description:
Board Mount Temperature Sensors AC +/-1degC Remote & Local Temp sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Configuration: Local, Remote
Brand: Texas Instruments
Accuracy: 1 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 9 bit to 12 bit
Supply Voltage - Max: 7 V
Mounting Style: SMD/SMT
Package / Case: VSSOP-8
Product: Temperature Sensor
Operating Supply Current: 10 mA
Packaging: Reel
Series: TMP411-Q1
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 953
MSP-EXP430G2 Development Boards & Kits - MSP430 2,003
TPS62175DQCT Voltage Regulators - Switching Regulators 4,365
TPS73633DBVT LDO Voltage Regulators 2,483
TPS72301DBVT LDO Voltage Regulators 1,639
ULN2003AIDR Darlington Transistors 5,879
ImageMfr. Part #DescriptionStock 
WT32i-A-AI6 Bluetooth / 802.15.1 Modules 1,345
TJA1043T,118 CAN Interface IC 23,833
ACPL-C87B-000E Optically Isolated Amplifiers 840
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 1,046
TRS3232EQPWRQ1 RS-232 Interface IC 2,095
CLVC1G175MDCKREP Flip Flops 5,009
TL783CKTTR Linear Voltage Regulators 1,237
TPS51200QDRCRQ1 LDO Voltage Regulators 2,858
BTS5180-2EKA Power Switch ICs - Power Distribution 3,403
LM2830ZQMFE/NOPB Voltage Regulators - Switching Regulators 302
Real Time Availability
Stock:
2,930 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.61
10:
$1.29
100:
$0.993
500:
$0.878
$0.693
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.612
$0.601
$0.59
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 188561861 100300003 141411018 194707424 197847692 109217377 126916482 129787322 144949695 147914401 180528314 103643850 142336017 195346910