Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TMP300AIDBVT
Manufacturer Part #:

TMP300AIDBVT

Manufacturer:

Description: Board Mount Temperature Sensors 1.8V,Resistor-Progr Temp Switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital, Analog
Configuration: Local
Accuracy: +/- 2 C
Temperature Threshold: Adjustable
Digital Output - Bus Interface: None
Supply Voltage - Max: 18 V
Supply Voltage - Min: 1.8 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Shutdown: No
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Device Function: Single Trip Switch with Sensor
Digital Output - Number of Bits: None
Gain: 10 mV / C
Output Current: 5 mA
Packaging: Reel
Series: TMP300
Factory Pack Quantity: 250
Supply Current: 110 uA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TMP300AIDBVR TMP300AIDBVR REEL Non-Stocked $3.90 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,059 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.40
  10: $7.57
  25: $6.89
  100: $6.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $5.71
  500: $4.80
  1,000: $4.53
  2,500: $4.28
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VOM1271T
Photodiode Output Optocouplers MOSFET DRVR ISOLATE ...
Vishay Semiconductors
1: $2.63
FT4232HL-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
MPX4250AP
Board Mount Pressure / Force Sensors PRES SEN INTE ...
Freescale Semiconductor
1: $13.98
ADS1115IDGST
Analog to Digital Converters - ADC 16B ADC w/ Int ...
Texas Instruments
1: $5.96
S1D13700F02A100
Display Drivers & Controllers (QVGA) 320x240 B/W S ...
Epson Electronics America
1: $9.35
KMR221G LFS
Tactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W ...
C&K Components
1: $0.37
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
DRV134PA
Audio Amplifiers AUDIO LINE DRIVERS
Texas Instruments
1: $5.04
SN65HVD12D
RS-485 Interface IC 3.3V RS485
Texas Instruments
1: $3.57
ADS8422IPFBT
Analog to Digital Converters - ADC 16-Bit MSPS Par ...
Texas Instruments
1: $37.73
SN74ABT16374ADGGR
Flip Flops Tri-State 16bit
Texas Instruments
1: $1.57
OPA452FAKTWT
Operational Amplifiers - Op Amps 80V 50mA Oper Amp ...
Texas Instruments
1: $6.52
REF3320AIDBZT
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.43
LP2989IMM-3.3/NOPB
Low Dropout Regulators - LDO 500MA LOW NOISE LDO
Texas Instruments
1: $2.31
39357-0004
Fixed Terminal Blocks 3.5MM FIXED PCB 4P 16-26AWG
Molex
1: $1.16
SF2124E
Signal Conditioning 2441.8MHz, ISM Band RF SAW Fil ...
RFM
1: $1.71
EEU-ED2D330
Aluminum Electrolytic Capacitors - Leaded 33UF 200 ...
Panasonic Electronic Components
1: $0.52
3296Y-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms Seale ...
Bourns
1: $2.50
3008
Battery Holders, Snaps & Contacts 2450 Battery RET ...
Keystone Electronics
1: $0.69
C2012X7R2E332K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.42


126916482 180528314 109217377 127707587 144949695 1947074245-9999-6falseAlternative Packaging