595-TMP100NA/250
Manufacturer Part #:

TMP100NA/250

Manufacturer:

Description: Board Mount Temperature Sensors Digital Temp Sensor w/I2C Ser Interface
Silverlight Page 415, Mouser Enhanced Catalog
PDF Page 415, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 3 C
Temperature Threshold: Programmable
Digital Output - Bus Interface: 2-Wire, I2C, SMBus
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Shutdown: Yes
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Device Function: Sensor
Digital Output - Number of Bits: 9 bit to 12 bit
Output Current: 4 mA
Packaging: Reel
Series: TMP100
Factory Pack Quantity: 250
Supply Current: 75 uA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TMP100NA/3KG4 TMP100NA/3KG4 REEL 1,769 Can Ship Immediately $1.82 1
595-TMP100NA/250G4 TMP100NA/250G4 REEL 1,900 Can Ship Immediately $2.18 1
595-SN0312100DBVR SN0312100DBVR REEL Non-Stocked $0.84 1
595-TMP100NA/3K TMP100NA/3K REEL 9,191 Can Ship Immediately $1.82 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,773 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.18
  10: $1.82
  25: $1.62
  50: $1.52
  100: $1.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $1.07
  500: $1.05
  750: $1.03
  1,000: $1.01
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS5430DDA
DC/DC Switching Regulators 5.5 to 36V Input 3A Ste ...
Texas Instruments
1: $5.06
TPS3801K33DCKR
Supervisory Circuits 2.93V
Texas Instruments
1: $0.97
TPS65001RUKT
PMIC Solutions 2.25MHz St-Down Cnvrtr w/ Dual LDO
Texas Instruments
1: $4.75
CC2824B475R-10
Common Mode Filters / Chokes 4700uH 750volts 0.55o ...
Laird Technologies
1: $7.32
REF3112AIDBZT
Voltage & Current References 20ppm/DegC 100uA SOT2 ...
Texas Instruments
1: $2.58
0603YC105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 1 ...
AVX
1: $0.22
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
SN65HVD230QDG4Q1
CAN Interface IC Auto Cat 3.3V CAN Transceivers
Texas Instruments
1: $2.31
5006
Test Points TEST POINT BLK .063
Keystone Electronics
1: $0.39
74AHC86PW,118
Logic Gates QUAD 2 INPUT EXCL OR GATE
NXP Semiconductors
1: $0.34
24LC256-E/SN
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.03
SD53-100-R
Fixed Inductors 10uH 1.4A 0.077ohms
Coiltronics / Cooper Bussmann
1: $1.99
DR73-2R2-R
Fixed Inductors 2.2uH 5.52A 0.0165ohms
Coiltronics / Cooper Bussmann
1: $1.79
MMBT3906
Transistors Bipolar - BJT PNP General Purpose
Fairchild Semiconductor
1: $0.17
1P1G3157QDCKRQ1
Analog Switch ICs Auto Cat Sngl-Pole Dbl-Thrw Anlg ...
Texas Instruments
1: $0.45
ECS-3953M-400-AU-TR
Standard Clock Oscillators 40MHz 3.3V 5 X 7mm -55 ...
ECS
1: $5.55
282834-3
Fixed Terminal Blocks 3P TERMINAL BLOCK
TE Connectivity / AMP
1: $1.12
CRCW040210K0FKED
Thick Film Resistors - SMD 1/16watt 10Kohms 1%
Vishay/Dale
1: $0.08
68000-406HLF
Headers & Wire Housings 6P SR UNSHRD HRD TIN OVER ...
FCI
1: $0.22
CRCW04021K50FKED
Thick Film Resistors - SMD 1/16watt 1.5Kohms 1%
Vishay/Dale
1: $0.08


This product is also available in:
185990947 126916482 180528314 179771517 109217377 144949695 156926384 128996964 162302335 166050945 119479548 117757520 194707424 127707587 175838982 162337067 111530838Alternative Packaging