|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TMDXEVM6455
Manufacturer Part #:

TMDXEVM6455

Manufacturer:

Description:
Development Boards & Kits - TMS320 C6455 Evaluation Module
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - TMS320
RoHS: No
Brand: Texas Instruments
Product: Evaluation Modules
Tool Is For Evaluation Of: TMS320C6455
Core: TMS320C64x
Data Bus Width: 32 bit
Interface Type: Ethernet, Serial
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISO124U Isolation Amplifiers 1,101
LMC555CMM/NOPB Timers & Support Products 23,238
TMS320C6455BCTZA Digital Signal Processors & Controllers - DSP, DSC 36
TFP410PAP Display Interface IC 773
LMC7101AIM5/NOPB Operational Amplifiers - Op Amps 5,057
LM317KCS Linear Voltage Regulators 1,030
TMS320C6455BCTZ Digital Signal Processors & Controllers - DSP, DSC 46
TMDSDSK6455 Development Boards & Kits - TMS320 2
ImageMfr. Part #DescriptionStock 
MAX3161EEAG+ RS-422/RS-485 Interface IC 737
0452003.MRL Surface Mount Fuses 2,721
ULN2803ADW Darlington Transistors 5,435
TCMT4600 Transistor Output Optocouplers 436
BLM31PG601SN1L EMI Filter Beads, Chips & Arrays 1,980
DLP31SN121ML2L Common Mode Filters / Chokes 6,173
NFM21CC222R1H3D Feed Through Capacitors 15,384
XAL5050-223MEB Fixed Inductors 1,931
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,795.00

To add to a project, please Log In.

147914401 178763473 192564755 199782503