Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TMDXEVM3715
Manufacturer Part #:

TMDXEVM3715

Manufacturer:

Description: Development Boards & Kits - ARM AM37x Eval Mod
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS: No
Product: Evaluation Boards
Tool Is For Evaluation Of: AM3517
Core: ARM Cortex A8
Interface Type: Ethernet, JTAG, UART, USB
Data Bus Width: 32 bit
Processor Series: AM37x
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,401.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EZ430-RF2500-SEH
Power Management IC Development Tools MSP430 Solar ...
Texas Instruments
1: $159.08
XBP24BZ7PITB003
Zigbee / 802.15.4 Modules 63mW PCBant 250Kbps bps, ...
Digi International
1: $30.75
CC2530ZDK-ZNP-MINI
Development Boards & Kits - Wireless CC2530 Mini Z ...
Texas Instruments
1: $105.70
EZ430-RF2500
Development Boards & Kits - Wireless MSP430 Wirele ...
Texas Instruments
1: $61.93


178763473 199782503 156382459