|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TMDXDOCK28377D
Manufacturer Part #:

TMDXDOCK28377D

Manufacturer:

Description:
Development Boards & Kits - TMS320 Delfino controlCARDs
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - TMS320
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Experimenter Kits
Tool Is For Evaluation Of: F28377D
Core: TMS320
Data Bus Width: 32 bit
Description/Function: Experimenter kits
For Use With: F28377D
Interface Type: CAN, I2C, SPI
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74AVC4T245PWR Translation - Voltage Levels 18,811
INA118U Instrumentation Amplifiers 911
REF200AU Current & Power Monitors & Regulators 1,362
SN74LVC2G74DCUR Flip Flops 13,495
ImageMfr. Part #DescriptionStock 
CAS120M12BM2 Discrete Semiconductor Modules 298
MSP-EXP430FR4133 Development Boards & Kits - MSP430 304
XKA2C-Z7T-W Zigbee / 802.15.4 Development Tools 23
TMDXDOCK28075 Development Boards & Kits - TMS320 26
048712.5MXEP Cartridge Fuses 52
TMDSDOCK28M36 Development Boards & Kits - ARM 4
TMDSCNCD28M36 Development Boards & Kits - ARM 8
SN74LVC541ADBR Buffers & Line Drivers 2,209
TMDSDOCK28335 Development Boards & Kits - TMS320 100
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$159.00

To add to a project, please Log In.

173719809 147914401 178763473 192564755 153566726 197847692 199782503