Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TMDX28069USB
Manufacturer Part #:

TMDX28069USB

Manufacturer:

Description: Development Boards & Kits - TMS320 TMS320 Microcontrlr USB Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - TMS320
RoHS: No
Product: Evaluation Boards
Tool Is For Evaluation Of: TMS320F28069
Core: TMS320C28x
Interface Type: JTAG, USB
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
Description/Function: Piccolo controlSTICK allows quick and easy evaluation all of the advanced capabilities of TI's new Piccolo microcontroller
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
57 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
ISO124P
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $18.89
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
MSP430F1611IRTDT
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr
Texas Instruments
1: $18.21
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
TLV2372IDR
Operational Amplifiers - Op Amps Dual 3MHz R-R Op ...
Texas Instruments
1: $1.37
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
MAX16054AZT+T
Supervisory Circuits w/Debounce
Maxim Integrated
1: $2.59
MAX8521ETP+
Other Power Management TEC Power Driver for Optica ...
Maxim Integrated
1: $11.29
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
PTN78060WAH
DC/DC Converters 3-A Wide-Input Adj Swtch Reg Mod
Texas Instruments
1: $21.75
430BOOST-SENSE1
Daughter Cards & OEM Boards Capacitive Touch Boost ...
Texas Instruments
1: $11.00
TMX320F28069PFPA
32-bit Microcontrollers - MCU Piccolo MCU
Texas Instruments
1: $17.36
TMDXDOCK28069
Development Boards & Kits - TMS320 TMS320F28069 Ex ...
Texas Instruments
1: $108.90
350417-1
Pin & Socket Connectors 24/18 GA TN/BR SKT
TE Connectivity / AMP
5000: $0.02
15-06-0046
Headers & Wire Housings PLUG DUAL PM EARS 4
Molex
1: $0.63
TMDSDIM100CON5PK
DDR3 / DDR2 / DDR Connectors DIM100 CONNECTOR 5 PA ...
Texas Instruments
1: $7.50
794275-1
Power to the Board SPLASH PROOF SEAL 6P Interface
TE Connectivity / AMP
1: $0.80
JC1AF-S-DC12V-F
General Purpose Relays 1 Form A 12VDC 15A 30VDC Pl ...
Panasonic Electric Works
0: $0.00


178763473 195529732 180819649 199782503 171069224