Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TMDSSOLARCEXPKIT
Manufacturer Part #:

TMDSSOLARCEXPKIT

Manufacturer:

Description: Power Management IC Development Tools Concerto-based Solar Explorer Dev Kit
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 261, Mouser Enhanced Catalog
PDF Page 261, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Product: Development Kits
Type: Inverters
Tool Is For Evaluation Of: C2000
Input Voltage: 20 V
Output Voltage: 24 VAC
Interface Type: USB
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $522.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
CD12-E2GA222MYNS
Ceramic Disc Capacitors CD12 2200pF 250VAC E 20%
TDK
1: $0.38
TMDSIACLEDCOMKIT
Development Boards & Kits - COLDFIRE C2000 LED Kit
Texas Instruments
1: $768.90
HDSP-H103
LED Displays & Accessories Red 637nm 0.56in 7 Segm ...
Avago Technologies
1: $3.00
TMDSSOLARPEXPKIT
Development Boards & Kits - TMS320 Piccolo-based S ...
Texas Instruments
1: $412.50
1SMA5936BT3G
Zener Diodes 30V 1.5W
ON Semiconductor
1: $0.37


178763473 199782503 109679014 119863353 195529732 180819649