|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TMDSPREX28335
Manufacturer Part #:

TMDSPREX28335

Manufacturer:

Description:
Development Boards & Kits - TMS320 C2000 Peripheral Explorer Kit
Mouser Online Catalog Page 280, Mouser Online Catalog
PDF Page 280, PDF Catalog Page
TMDSPREX28335 Datasheet TMDSPREX28335 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - TMS320
RoHS: No
Brand: Texas Instruments
Product: Explorer Kits
Tool Is For Evaluation Of: TMS320F28335
Core: TMS320C28x
Data Bus Width: 32 bit
Description/Function: Kit includes a peripheral explorer EVM, an F28335 controlCARD, CCS V4, 2010 C2000 teaching ROM and full hardware and software documentation
Interface Type: CAN, I2C, JTAG, USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM73CIMK-0/NOPB Board Mount Temperature Sensors 9,422
TMS320F28335ZJZA Digital Signal Processors & Controllers - DSP, DSC 445
TMS320F28335ZJZS Digital Signal Processors & Controllers - DSP, DSC 218
LM2675M-ADJ/NOPB Voltage Regulators - Switching Regulators 1,033
TMS320F28335ZHHA Digital Signal Processors & Controllers - DSP, DSC 224
TMS320F28335ZJZQ Digital Signal Processors & Controllers - DSP, DSC 226
CD4070BE Logic Gates 6,195
CD4511BE Encoders, Decoders, Multiplexers & Demultiplexers 4,084
ImageMfr. Part #DescriptionStock 
SML-H12P8TT86 Standard LEDs - SMD 2,801
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 25,469
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 170,282
AT25DF641A-SH-T Flash Memory 5,653
U.FL-R-SMT(01) RF Connectors / Coaxial Connectors 2,854
GRM21BR71A106KE51K Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,373
SJ-5012 (BLACK) Mounting Hardware 157,086
5002 Circuit Board Hardware - PCB 75,183
SST89E516RD2-40-I-NJE 8-bit Microcontrollers - MCU 4,204
965784-1 Automotive Connectors 1,030
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$185.32

To add to a project, please Log In.

195529732 180819649 153566726 199782503 147914401 178763473 192564755 197847692