|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TMDSEZ28335
Manufacturer Part #:

TMDSEZ28335

Manufacturer:

Description:
Development Boards & Kits - TMS320 eZdsp Starter Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - TMS320
RoHS: No
Brand: Texas Instruments
Product: Starter Kits
Tool Is For Evaluation Of: TMS320F28335
Core: TMS320C28x
Data Bus Width: 32 bit
Interface Type: CAN, RS-232, USB
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: eZdsp TMS320
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMS320F28335ZJZA Digital Signal Processors & Controllers - DSP, DSC 445
TMS320F28335ZJZS Digital Signal Processors & Controllers - DSP, DSC 230
SN74LVC2G07DBVR Buffers & Line Drivers 12,297
SN74AHCT1G125DBVR Buffers & Line Drivers 27,065
TMS320F28335ZHHA Digital Signal Processors & Controllers - DSP, DSC 224
TMS320F28335ZJZQ Digital Signal Processors & Controllers - DSP, DSC 226
TL074CDR Operational Amplifiers - Op Amps 9,725
LM339ADR Analog Comparators 11,121
TMS320F28335PTPS Digital Signal Processors & Controllers - DSP, DSC 14
ImageMfr. Part #DescriptionStock 
TMDXDOCK28377D Development Boards & Kits - TMS320 34
D3D-111 Basic / Snap Action Switches 3,857
NUP2105LT1G TVS Diode Arrays 34,161
MJD210T4G Bipolar Transistors - BJT 7,199
TMDS570LS31HDK Development Boards & Kits - ARM 11
ISO7421EDR Digital Isolators 2,528
TMS320F28235PGFA Digital Signal Processors & Controllers - DSP, DSC 70
ECA-1HM101B Aluminum Electrolytic Capacitors - Leaded 9,688
MJD200T4G Bipolar Transistors - BJT 4,866
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$512.47

To add to a project, please Log In.

180819649 195529732 153566726 192564755 197847692 199782503 147914401 178763473